onsemiESDR0502NMUTAGESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Triple | |
| Uni-Directional | |
| 3 | |
| 5.5 | |
| 1 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 6 | |
| Leitungsform | No Lead |
This diode array ESDR0502NMUTAG ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a triple configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

