| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 5.5 | |
| 15@8/20us | |
| 1@8/20us | |
| 1 | |
| 1 | |
| 11.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 2.5 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 10 | |
| Leitungsform | No Lead |
Protect your investments from electrostatic discharge by implementing this tvs ESDR0524PMUTAG ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 0.8 pF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

