PanasonicESE-18R61DDetektorschalter
Switch Detector N.C. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.C. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| 1.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.15 | |
| 4 | |
| 4.15 | |
| 1.2 | |
| 5.1 | |
| 6.8 | |
| 1.2 |
This ESE-18R61D switch detector from Panasonic can be used in a wide array of applications for it's use of detecting changes in your environment. It has a SPST configuration. This lever actuator is 2.15 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has an operating temperature range of -10 °C to 60 °C. It has 2 terminals. The ESE-18R61D switch detector has a gull wing termination style. This product is 5.1 mm long, 1.2 mm tall and 6.8 mm deep. The maximum DC voltage rating is 5 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

