PanasonicESE-22MH24Detektorschalter
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| 1.2 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| 2.15 | |
| 5.7 | |
| 6.5 | |
| 2.1 | |
| 5.7 | |
| 8.65 | |
| 2.1 |
This ESE-22MH24 switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 2.15 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-22MH24 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 5.7 mm long, 2.1 mm tall and 8.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
