PanasonicESE-22MV21Detektorschalter
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Straight | |
| 4.25 | |
| -10 | |
| 70 | |
| Bulk | |
| 2.2 | |
| 5.7 | |
| 1.9 | |
| 4.1 | |
| 5.7 | |
| 4.4 | |
| 6.3 |
Use this ESE-22MV21 switch detector from Panasonic to sense changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 2.2 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-22MV21 switch detector has a gull wing termination style. This product is 5.7 mm long, 6.3 mm tall and 4.4 mm deep. The maximum DC voltage rating is 5 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

