PanasonicESE-24MV1Detektorschalter
Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPDT | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.35 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| Straight | |
| 6.1 | |
| -40 | |
| 85 | |
| Bulk | |
| 2.95 | |
| 7.5 | |
| 3 | |
| 5.6 | |
| 7.5 | |
| 5.4 | |
| 8.55 |
This ESE24MV1 switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This lever actuator is 2.95 mm long. It has a SPDT configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 3 terminals. The ESE24MV1 switch detector has a gull wing termination style. This product is 7.5 mm long, 8.55 mm tall and 5.4 mm deep. The maximum DC voltage rating is 5 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

