Meist Gesucht
PanasonicESE-31R11TDetektorschalter
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 100000 | |
| 0.39 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| 3.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.15 | |
| 5.9 | |
| 6.5 | |
| 1.7 | |
| 7.45 | |
| 8.65 | |
| 1.7 |
Used for consumer electronics, telecommunications, network and other applications, this ESE-31R11T switch detector from Panasonic will sense changes in your environment. This lever actuator is 2.15 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-31R11T switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 7.45 mm long, 1.7 mm tall and 8.65 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

