United Chemi ConESMG160ELL332MK25SKondensator, Aluminium
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1.655A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| 1.655 | |
| 1584@1Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using United Chemi-con's electrolytic ESMG160ELL332MK25S aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 3300uF. Its leakage current is 1584@1Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ESMG160ELL332MK25S aluminum electrolytic capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

