United Chemi ConESMG630ETD101MJC5SKondensator, Aluminium

Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 85°C Ammo

By implementing this electrolytic ESMG630ETD101MJC5S aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 12.5 mm tall with a diameter of 10 mm. The ESMG630ETD101MJC5S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 189@1Min μA.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.