SamtecESQ-105-13-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 13 | |
| 4.95 | |
| 11.05 | |
| 7.36 | |
| Through Hole |
As an added safety precaution, the elevated socket ESQ-105-13-G-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 13.21 mm long, 11.05 mm tall and 4.95 mm deep. It uses the solder termination method. ESQ-105-13-G-D is housed in black polyester.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

