SamtecESQ-105-44-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 13 | |
| 4.95 | |
| 18.67 | |
| 4.57 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's elevated socket ESQ-105-44-G-D header connector. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ESQ-105-44-G-D is housed in black polyester. This product is 13.21 mm long, 18.67 mm tall and 4.95 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

