SamtecESQ-108-13-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.5 | |
| 4.95 | |
| 11.05 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this elevated socket ESQ-108-13-G-D header connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.83 mm long, 11.05 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ESQ-108-13-G-D is housed in black polyester.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

