SamtecESQ-110-13-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

This elevated socket ESQ-110-13-S-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. ESQ-110-13-S-D is housed in black polyester. This product is 25.91 mm long, 11.05 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 43 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.