SamtecESQ-115-12-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 38.61 | |
| 4.95 | |
| 11.05 | |
| 2.29 | |
| Through Hole |
Mount this elevated socket ESQ-115-12-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. ESQ-115-12-G-D is housed in black polyester. This product is 38.61 mm long, 11.05 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

