SamtecESQ-120-44-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 50.5 | |
| 4.95 | |
| 18.67 | |
| 4.57 | |
| Through Hole |
Samtec brings you their elevated socket ESQ-120-44-T-D header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. ESQ-120-44-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 51.31 mm long, 18.67 mm tall and 4.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

