SamtecESQT-106-03-F-S-310Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 12.3 | |
| 2 | |
| 7.87 | |
| Through Hole |
Mount this elevated socket ESQT-106-03-F-S-310 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. ESQT-106-03-F-S-310 is housed in black liquid crystal polymer. This product is 12.3 mm long, 7.87 mm tall and 2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

