SamtecESQT-108-02-G-S-670Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 16.3 | |
| 2 | |
| 17.01 | |
| Through Hole |
As an added safety precaution, the elevated socket ESQT-108-02-G-S-670 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 4.5 A/contact. This product is 16.3 mm long, 17.01 mm tall and 2 mm deep. ESQT-108-02-G-S-670 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
