SamtecESQT-108-03-G-D-310Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 16.3 | |
| 4 | |
| 7.87 | |
| Through Hole |
Use this elevated socket ESQT-108-03-G-D-310 connector from Samtec when board-to-board interconnects is required. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. ESQT-108-03-G-D-310 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 16.3 mm long, 7.87 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

