SamtecESQT-125-03-F-D-310Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 50.3 | |
| 4 | |
| 7.87 | |
| Through Hole |
Mounting this elevated socket ESQT-125-03-F-D-310 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.3 mm long, 7.87 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ESQT-125-03-F-D-310 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

