SamtecESQT-125-03-L-D-350Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 50.3 | |
| 4 | |
| 8.89 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this elevated socket ESQT-125-03-L-D-350 connector from Samtec. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. ESQT-125-03-L-D-350 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.3 mm long, 8.89 mm tall and 4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
