SamtecESS-102-TT-03Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this socket strip ESS-102-TT-03 header connector from Samtec where IDC ribbon cables are used. This SKT connector's 2 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ESS-102-TT-03 is housed in black polyester. This product is 5.08 mm long, 8.38 mm tall and 2.54 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 0,5126 €
    1. 1+0,5126 €
    2. 50+0,3997 €
    3. 100+0,3215 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.