SamtecESW-102-23-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Elevated Socket SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This elevated socket ESW-102-23-G-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product is 5.59 mm long, 13.59 mm tall and 2.41 mm deep. ESW-102-23-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

3 Stück: Versand in vsl. 2 Tagen

    Total1,16 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3 Stück
      • Price: 1,161 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.