SamtecESW-114-12-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 36.07 | |
| 2.41 | |
| 11.05 | |
| Through Hole |
Use this elevated socket ESW-114-12-G-S connector from Samtec when board-to-board interconnects is required. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. ESW-114-12-G-S is housed in black polyester. This product is 36.07 mm long, 11.05 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

