10-25% Rabatt
C&KET07LD1V31QEKippschalter
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Bracket Medical T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON OFF Mom | |
| Unthreaded | |
| 2@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 8.13 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 10.57 | |
| 4.5 | |
| 6.05 | |
| 9.3 | |
| 10.57 | |
| 6.05 | |
| 21.93 |
With this sealed ET07LD1V31QE toggle switch from C&K Components you can toggle on or off various components of your application. This device has a maximum current rating of 2 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The ET07LD1V31QE toggle switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.57 mm long, 21.93 mm tall and 6.05 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

