knitter-switchET102Schalterzubehör
Switch Access Waterproof Sealing Cap Toggle Switch
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Waterproof Sealing Cap | |
| Toggle Switch | |
| Black | |
| -45 | |
| 140 | |
| 14.3 |
Thanks to the waterproof sealing cap ET102 switch accessory from Knitter-Switch, your system will be able to better integrate with external switches. This part has a minimum operating temperature of -45 °C and a maximum of 140 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

