knitter-switchET 507-ZSchalterzubehör
Switch Access Waterproof Sealing Cap Toggle Switch
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Waterproof Sealing Cap | |
| Toggle Switch | |
| Gray | |
| -45 | |
| 140 | |
| 11 |
Use this waterproof sealing cap ET507Z switch accessory from Knitter-Switch to better integrate your switches into your system. This part has an operating temperature range of -45 °C to 140 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

