PanasonicETQ-P3WR82WFNInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.82uH/0.66uH 20% 100KHz Metal 14A 0.008Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.82u(OCL)/0.66u | |
| 20% | |
| 100K | |
| 14(Typ) | |
| 0.008 | |
| 2 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power choke ETQP3WR82WFN surface mount inductor from Panasonic to save valuable space. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This product is 7.3 mm long, 3 mm tall and 6.9 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 13(Typ) A with a maximum resistance of 8m Ohm. It has an inductance of 820n/660n(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

