PanasonicETQ-P5M100YFMInduktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 5.7A 0.0413Ohm DCR T/R Automotive AEC-Q200

This power choke ETQ-P5M100YFM surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 7.9 mm long, 5.4 mm tall and 7.4 mm deep. This SMD inductor has a maximum DC current of 5.7 A with a maximum resistance of 4.13m Ohm. It has a tolerance of 20%. It has an inductance of 10u H.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1817+
      Manufacturer Lead Time:
      23 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: 0,0892 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1817+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Japan
      • In Stock: 3 Stück
      • Price: 0,0892 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.