PanasonicETQ-P5M101YGKInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 100uH 20% 100KHz Metal Composite 2.1A 0.333Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 100u | |
| 20% | |
| 100K | |
| 2.1 | |
| 3 | |
| 0.333 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 8.9 | |
| Surface Mount | |
| 8.4 | |
| 5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power choke ETQ-P5M101YGK surface mount inductor from Panasonic to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.9 mm long, 5 mm tall and 8.4 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 333m Ohm. It has an inductance of 100u H. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

