PanasonicETQ-P5M1R5YFCInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Metal Composite 21.4A 0.0042Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 1.5u | |
| 20% | |
| 100K | |
| 21.4 | |
| 35.1 | |
| 0.0042 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 11.2 | |
| Surface Mount | |
| 10.4 | |
| 5.4 |
This power choke ETQ-P5M1R5YFC surface mount inductor from Panasonic is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 1.45u H. It has a tolerance of 20%. This product is 11.2 mm long, 5.4 mm tall and 10.4 mm deep. This SMD inductor has a maximum DC current of 21.4 A with a maximum resistance of 4.2m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

