PanasonicETQ-P5M220YFKInduktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 22uH 20% 100KHz Metal Composite 4.8A 0.07Ohm DCR T/R Automotive AEC-Q200

Use this power choke ETQP5M220YFK surface mount inductor from Panasonic to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 70m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 8.9 mm long, 5.4 mm tall and 8.4 mm deep. It has a tolerance of 20%. It has an inductance of 22u H.

Import TariffMay apply to this part

128 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2335+
      Manufacturer Lead Time:
      23 Wochen
      Minimum Of :
      1
      Maximum Of:
      128
      Country Of origin:
      Indonesien
         
      • Price: 0,5213 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2335+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 128 Stück
      • Price: 0,5213 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.