PanasonicETQ-P5M220YFMInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 22uH 20% 100KHz Metal Composite 3.7A 0.102Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 22u | |
| 20% | |
| 100K | |
| 3.7 | |
| 5.8 | |
| 0.102 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 7.9 | |
| Surface Mount | |
| 7.4 | |
| 5.4 |
Save valuable space on a PCB with this power choke ETQ-P5M220YFM surface mount inductor from Panasonic. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 7.9 mm long, 5.4 mm tall and 7.4 mm deep. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 102m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 22u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

