PanasonicETQ-P5M330YFMInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 33uH 20% 100KHz Metal Composite 3.3A 0.132Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 33u | |
| 20% | |
| 100K | |
| 3.3 | |
| 4.8 | |
| 0.132 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 7.9 | |
| Surface Mount | |
| 7.4 | |
| 5.4 |
This power choke ETQ-P5M330YFM surface mount inductor from Panasonic is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.9 mm long, 5.4 mm tall and 7.4 mm deep. It has an inductance of 33u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 132m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

