PanasonicETQ-P5M470YFKInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 48uH 20% 100KHz Metal Composite 3.4A 0.138Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 48u | |
| 20% | |
| 100K | |
| 3.4 | |
| 5.4 | |
| 0.138 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 8.9 | |
| Surface Mount | |
| 8.4 | |
| 5.4 |
This power choke ETQ-P5M470YFK surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 138m Ohm. This device utilizes wirewound technology. This product is 8.9 mm long, 5.4 mm tall and 8.4 mm deep. It has an inductance of 48u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

