PanasonicETQ-P5M4R7YFMInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal Composite 8A 0.0225Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 4.7u | |
| 20% | |
| 100K | |
| 8 | |
| 13.1 | |
| 0.0225 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 7.9 | |
| Surface Mount | |
| 7.4 | |
| 5.4 |
Save valuable space on a PCB with this power choke ETQP5M4R7YFM surface mount inductor from Panasonic. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 7.9 mm long, 5.4 mm tall and 7.4 mm deep. It has an inductance of 4.7u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 8 A with a maximum resistance of 23m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

