PanasonicETQ-P6F6R4HFAInduktionsspule, Oberflächenmontage
Power Choke Molded Wirewound 8.3uH/6.4uH 25% 100KHz 7.9A 0.00864Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Molded | |
| 8.3u(OCL)/6.4u | |
| 25% | |
| 100K | |
| 7.9 | |
| 6.2 | |
| 0.00864 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.8 | |
| 5.7 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power choke ETQP6F6R4HFA surface mount inductor from Panasonic is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 12.9 mm long, 5.7 mm tall and 12.8 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 7.9 A with a maximum resistance of 8.64m Ohm. It has an inductance of 8.3u/6.4u(Rated) H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

