PanasonicETQ-P6M2R5YLCInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 2.5uH 20% 100KHz Metal Composite 19.6A 0.005Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 2.5u | |
| 30 | |
| 20% | |
| 100K | |
| 19.6 | |
| 25.8 | |
| 0.005 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.4 | |
| 6 |
Make any circuit look clean and compact using this power choke ETQ-P6M2R5YLC surface mount inductor from Panasonic. This SMD inductor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 19.6 A with a maximum resistance of 5m Ohm. This device utilizes wirewound technology. This product is 11.5 mm long, 6 mm tall and 10.4 mm deep. Its test frequency is 100K Hz. It has an inductance of 2.5u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

