PanasonicETQ-P6M3R3YLCInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 17A 0.0066Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 3.3u | |
| 30 | |
| 20% | |
| 100K | |
| 17 | |
| 26.3 | |
| 0.0066 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.4 | |
| 6 |
This power choke ETQ-P6M3R3YLC surface mount inductor from Panasonic is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 17 A with a maximum resistance of 6.6m Ohm. Its test frequency is 100K Hz. It has an inductance of 3.3u H. This device is made with wirewound technology. It has a tolerance of 20%. This product is 11.5 mm long, 6 mm tall and 10.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

