Teledyne e2vEV10AQ190ACTPYA/D-W
4-Channel Quad ADC 1.25Gsps 10-bit Parallel/LVDS 380-Pin EBGA
| Compliant | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 4 | |
| 4 | |
| 1.25Gsps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 0.5Vp-p | |
| 5650 | |
| 6350 | |
| ±2.5LSB | |
| 53dB(Typ) | |
| Yes | |
| No | |
| 0 | |
| 90 | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 31 |
| Verpackungslänge | 31 |
| Leiterplatte geändert | 380 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | EBGA |
| 380 |
Taking a continuous analog signal and converting it to digital data is easy with e2v Technologies' EV10AQ190ACTPY ADC. Its maximum power dissipation is 6350 mW. It has a differential input signal. This device's digital interface is parallel|lvds. This ADC has a resolution of 10bit. This ADC has an input voltage of 0.5 Vp-p.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

