Teledyne e2vEV10AS150BCTPYA/D-W
1-Channel Single ADC 2.6Gsps 10-bit LVDS 317-Pin EBGA
| Compliant | |
| 3A001a.5.a. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 1 | |
| 1 | |
| 2.6Gsps | |
| LVDS | |
| Voltage | |
| Differential | |
| Analog and Digital | |
| 0.5Vp-p | |
| 6000 | |
| 7600 | |
| -3/2.3LSB(Typ) | |
| 53dBFS(Typ) | |
| Yes | |
| No | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 25 |
| Verpackungslänge | 35 |
| Leiterplatte geändert | 317 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | EBGA |
| 317 | |
| Leitungsform | Ball |
Need to convert your analog signals to digital signals? This EV10AS150BCTPY ADC from e2v Technologies will get the job done. This device's digital interface is lvds. It has a differential input signal. Its maximum power dissipation is 7600 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 0.5 Vp-p.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

