AlteraEV1380QIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3.07V to 3.53V Synchronous Step Down Single-Out 8A 68-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 8(Min) | |
| 3.07 | |
| 3.3 | |
| 3.53 | |
| 3.3 | |
| 94 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Cut Tape | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 8 |
| Verpackungslänge | 11 |
| Leiterplatte geändert | 68 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 68 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this EV1380QI DC to DC converter from Altera. This converter can produce a current up to 8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.07 V and no higher than 3.53 V. This converter is 94 % efficient. You can operate this at a switching frequency of 1500(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

