Analog DevicesEVAL-AD5233SDZEntwicklungssätze und Werkzeuge
AD5233 Digital Potentiometer Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Entwicklungskit-Beschreibung
The EVAL-AD5233SDZ can operate in single-supply and dual supply mode and incorporates an internal power supply from the USB.
The AD5233 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting read back, and extra EEMEM for storing user-defined information.
The AD5233 supports dual-supply ±2.5 V to ±2.75 V operation and single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications. In addition, the AD5233 uses a versatile SPI-compatible serial interface, allowing speeds of up to 50 MHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

