Analog DevicesEVAL-AD5660EBZDatenkonvertierung, Entwicklungsplatinen und -kits
AD5660 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5660 | |
| DAC | |
| 16 | |
| 12(Typ) | |
| No | |
| No |
Entwicklungskit-Beschreibung
the evaluation board for the 12-bit AD5620, 14-bit AD5640, 16-bit AD5660, and 16-bit AD5662 single-channel DACs.
The AD5620/AD5640/AD5660 have a maximum output voltage span of 5 V derived from an internal on-chip reference voltage of 2.5 V.
The AD5662 has a maximum output voltage span of 5 V derived from an external reference voltage of 5 V. The reference voltage for this evaluation board is derived from the AD780 which has an output voltage of 2.5 V or 3 V. Therefore, for purpose of this evaluation, 3 V is the maximum output voltage span of the AD5662 using the AD780 reference.The evaluation board interfaces to the USB port of an IBM-compatible PC. The software available with the evaluation board allows the user to easily program the AD56xx
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
