Analog DevicesEVAL-AD607EBZRF/Drahtlos-Entwicklungsplatinen und Kits
AD607 Up-Down Converter and Mixer Evaluation Board
| Compliant | |
| 5A991b.5. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD607 | |
| Up-Down Converter and Mixer | |
| 5.5(Max) |
Entwicklungskit-Beschreibung
EVAL-AD607EBZ is a fully populated, 4-layer, FR4-based evaluation board. RF input, LO input, frequency detector input, MGC input, IF output, power up and I/Q output connections with single ended setups are featured. Access to the +3V/8 mA supply is achieved with clip leads to the VPOS and GND testpoints; it has a range from +2.92 to +5.5V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
