10-25% Rabatt
Analog DevicesEVAL-AD7194EBZDatenkonvertierung, Entwicklungsplatinen und -kits
AD7194BCPZ/AD7194BCPZ-REEL/AD7194BCPZ-REEL7 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7194BCPZ/AD7194BCPZ-REEL/AD7194BCPZ-REEL7 | |
| ADC | |
| 24 | |
| USB | |
| 5(Typ) | |
| No | |
| No |
Converting between analog and digital signals, along with speeding up your data collection and processing is easy with evaluation board EVAL-AD7194EBZ data conversion development board and kit from Analog Devices.
Entwicklungskit-Beschreibung
The EVAL-AD7194EBZ is a fully featured evaluation Board for the AD7194. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
