Analog DevicesEVAL-AD7946-PMDZDatenkonvertierung, Entwicklungsplatinen und -kits
Precision ADC Pmod Compatible Board for AD7946 – a 14-Bit, 500 kSPS, PulSAR ADC in MSOP and LFCSP
Precision ADC Pmod Compatible Board for AD7946 – a 14-Bit, 500 kSPS, PulSAR ADC in MSOP and LFCSP
The EVAL-AD7946-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.
This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
Features:
-
14-bit, Analog to Digital Converters
-
500 KSPS
-
Standard SPI PMOD header/pin out
-
Connectable to 3rd Party FPGA and MCU Platforms
Applications:
-
Battery-powered equipment
-
Medical instruments
-
Data acquisition
-
Instrumentation
-
Process controls
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7946 | |
| ADC | |
| 14 | |
| 500K | |
| Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit | |
| Yes | |
| No |
Compatible Boards:
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7946: 14-Bit, 500 kSPS, PulSAR ADC in MSOP and LFCSP
Reference Documentation:
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

