Analog DevicesEVAL-ADF4350EB2ZTakt und Timing Entwicklung Boards und Kits
ADF4350 Clock Generator and Synthesizer Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADF4350 | |
| Clock Generator and Synthesizer | |
| 10 | |
| USB | |
| 11(Max) |
Entwicklungskit-Beschreibung
The EVAL-ADF4350EB2Z is designed to evaluate the performance of the ADF4350 frequency synthesizer. A block diagram of the board is shown in Figure 1. It contains the ADF4350 synthesizer, a USB connector and related inter-face, a 10 MHz TCXO reference source, SMA connectors for the RF outputs, and reference signal plus headers for various signals and voltages. There is also a loop filter (20 kHz) on board. A USB cable is included with the board to connect to a PC USB port.
The package also contains Windows® software (2000- and XP-compatible) to allow easy programming of the synthesizer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

