25-50% Rabatt
Analog DevicesEVAL-ADG1412LEBZEntwicklungssätze und Werkzeuge
ADG1412L Analog Switch Multiplexer Evaluation Board
ADG1412L: 1.5Ω RON, Quad SPST Switch with 1.2V and 1.8V JEDEC Logic Compliance
The ADG1412L is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® process. Industrial CMOS (iCMOS) is a modular manufacturing process combining high voltage CMOS and bipolar technologies. The on-resistance profile is flat over the full analog input range, ensuring excellent linearity and low distortion (1.5Ω typical) when switching signals.
Key Features and Benefits
- JEDEC standard compliant logic interface lowers system cost by eliminating the need for level translators
- Up to 570 mA continuous current can be used to replace relays
- Small 4 mm x 4 mm LFCSP package allows for optimized channel density
Applications
- Instrumentation and Measurement: Precision, low leakage, good THD, low on-resistance
- Industrial Automation
- General Purpose
Evaluation Board
The ADG1412L can be evaluated with the EVAL-ADG1412LEBZ.
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Interface Tools | |
| ADG1412L | |
| Analog Switch Multiplexer |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

