Analog DevicesEVAL-ADG4612EBZEntwicklungssätze und Werkzeuge
ADG4612 Analog Switch Multiplexer Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Entwicklungskit-Beschreibung
The evaluation kit contains a fully fitted printed circuit board (PCB). Full details about the part are available in the ADG4612 data sheet, which should be consulted when using the EVALADG4612EBZ. When power supplies are not present, the switch remains off, and the switch inputs are high impedance, which ensures that current does not damage the switch. This is useful in applications where analog signals can be present at the switch inputs before power, or where the user has no control over the power supply sequence. When off, signal levels up to 16 V are blocked. In addition, if the analog input signal levels exceed VDD by VT, the switch turns off.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.