Analog DevicesEVAL-ADXL362ZSensor Development Boards und Kits
ADXL362 Accelerometer Sensor Breakout Board Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Breakout Board | |
| ADXL362 | |
| Accelerometer |
Thanks to Analog Devices' EVAL-ADXL362Z sensor development board and kit, the process of connecting different sensors to a micro-controller has become easier.
Entwicklungskit-Beschreibung
The EVAL-ADXL362Z is a simple breakout board that enables easy connection of an ADXL362 micropower, 3-axis, digital-output MEMS accelerometer into an existing system. Due to its small size, the EVAL-ADXL362Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL362 in an existing system. Note that the ADXL362 must be communicated with digitally via SPI. No processor is included with the EVAL-ADXL362Z;
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.